BY133
Best Choice
image shown is a representation only
Description:
SI-DIODE 1A 1300V DO41
Supplier:
DIOTEC
Matchcode:
BY133
Rutronik No.:
DLGL4887
Unit Pack:
5000
MOQ:
5000
package:
DO41
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1 A
- V(RRM)
- 1300 V
- U(F)
- 1.3 V
- T(j)max
- 175 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- DO41
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.