BR100-03LLD


image shown is a representation only
Description:
DIAC 32V +-3V 50uA MINIMELF
Supplier:
DIOTEC
Matchcode:
BR100-03LLD
Rutronik No.:
DTRG1559
Unit Pack:
2500
MOQ:
2500
package:
MiniMelf
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Breakover-V(BO)
- 32 V
- Breakover-I(BO)
- 50 yA
- Tolerance -/+
- 3 V
- Automotive
- NO
- Package
- MiniMelf
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.