BC847S-AQ


image shown is a representation only
Description:
NPN/NPN TRANSISTOR 45V 0,1A 0,25W SOT363
Supplier:
DIOTEC
Matchcode:
BC847S-AQ
Rutronik No.:
TDSTD9578
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT363
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 45 V
- P(tot)
- 0,25 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.