BC847PN
image shown is a representation only
Description:
NPN TRANSISTOR 45V 0,1A SOT363
Supplier:
DIOTEC
Matchcode:
BC847PN
Rutronik No.:
TDSTD9558
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Package
- SOT-363
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- P(tot)
- 0.25 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.