BC546BBK
Best Choice
image shown is a representation only
Description:
NPN TRANSISTOR 65V 0,1A TO92
Supplier:
DIOTEC
Matchcode:
BC546B/BULK
Rutronik No.:
TDSTD7829
Unit Pack:
5000
MOQ:
5000
package:
TO92
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO92
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 65 V
- Current gain
- 330
- P(tot)
- 0.5 W
- V(CBO)
- 80 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.