BC327-25
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC BC327-25](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-bc327-25.jpg)
image shown is a representation only
Description:
PNP TRANSISTOR 45V 0,8A TO92
Supplier:
DIOTEC
Matchcode:
BC327-25
Rutronik No.:
TDSTD7446
Unit Pack:
4000
MOQ:
4000
package:
TO92
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO92
- Polarisation
- PNP
- I(C)
- 0,8 A
- V(CEO)
- 45 V
- Current gain
- 250
- P(tot)
- 0,625 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.