BAV19WS-AQ


image shown is a representation only
Description:
SI-DIODE 0,2A 120V SOD323
Supplier:
DIOTEC
Matchcode:
BAV19WS-AQ
Rutronik No.:
DSGL6105
Unit Pack:
1
MOQ:
1
package:
SOD323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 120 V
- IF(AV)
- 0.2 A
- I(FSM)
- 2.5 A
- V(F)
- 1 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.