BAT46WS


image shown is a representation only
Description:
SCHOTTKY-DIO. 0,15W 100V SOD323F
Supplier:
DIOTEC
Matchcode:
BAT46WS
Rutronik No.:
DSKY6215
Unit Pack:
3000
MOQ:
3000
package:
SOD323F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 0.15 A
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.75 A
- Automotive
- NO
- Package
- SOD323F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.