BAS216WT


image shown is a representation only
Description:
SI-DIODE 0,250A 85V SOD523
Supplier:
DIOTEC
Matchcode:
BAS216WT
Rutronik No.:
DSGL6529
Unit Pack:
4000
MOQ:
4000
package:
SOD523
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 85 V
- IF(AV)
- 0.250 A
- I(FSM)
- 0.5 A
- V(F)
- 1.25 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- FAST
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.