B40C1500B


image shown is a representation only
Description:
BRIDGE-RECT. 1,5A 80V INLINE
Supplier:
DIOTEC
Matchcode:
B40C2300-1500B
Rutronik No.:
BG2549
Unit Pack:
500
MOQ:
500
package:
INLINE
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1.5 A
- U(RRM)
- 80 V
- Package
- INLINE
- Packaging
- BULK
- T(j)max
- 150 °C
- I²t
- 12.5 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.