B380C1500A


image shown is a representation only
Description:
BRIDGE-RECT. 5,0A 800V BR-1.5A
Supplier:
DIOTEC
Matchcode:
B380C1500A
Rutronik No.:
BG4647
Unit Pack:
500
MOQ:
500
package:
BR-1.5A
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 5 A
- U(RRM)
- 800 V
- Package
- BR-1.5A
- Packaging
- BULK
- T(j)max
- 150 °C
- I²t
- 12.5 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.