B250S2A-SLIM
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC B250S2A-SLIM](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-b250s2a-slim.jpg)
image shown is a representation only
Description:
BRIDGE 2,3A 600V SO-DIL-SLIM
Supplier:
DIOTEC
Matchcode:
B250S2A-SLIM PACKAGE,2.5MM
Rutronik No.:
BG4265
Unit Pack:
1500
MOQ:
1500
package:
SODIL SLIM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2,3 A
- U(RRM)
- 600 V
- Package
- SODIL SLIM
- Packaging
- REEL
- U(F)
- 0,95 V
- T(j)max
- 150 °C
- I²t
- 21 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 65 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.