5KP28A
image shown is a representation only
Description:
TVS-DIODE UNI 28V 5KW P600
Supplier:
DIOTEC
Matchcode:
5KP28A
Rutronik No.:
DTRL13546
Unit Pack:
500
MOQ:
500
package:
P600
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 31.1 V
- Automotive
- NO
- Clamping voltag
- 45.4 V
- Stand-off V Vwm
- 15 V
- Serie
- 5KP
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.