2N7002PW
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC 2N7002PW](https://www.rutronik24.com/pim/direct/diotec/medium/diotec-2n7002pw.jpg)
image shown is a representation only
Description:
N-CH 60V 0,315A 1,6Ohm 150°C SOT-323
Supplier:
DIOTEC
Matchcode:
2N7002PW
Rutronik No.:
STDMOS1519
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,315 A
- RDS(on)at 10V
- 1400 mOhm
- Q(g)
- 0,2 nC
- P(tot)
- 0,31 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.