2N3904BK


image shown is a representation only
Description:
NPN TRANSISTOR 40V 0,2A TO-92
Supplier:
DIOTEC
Matchcode:
2N3904BK
Rutronik No.:
TDSTD9655
Unit Pack:
5000
MOQ:
5000
package:
TO-92
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-92
- Polarisation
- NPN
- I(C)
- 0,2 A
- V(CEO)
- 40 V
- P(tot)
- 0,625 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.