1N5408KR
image shown is a representation only
Description:
DIODE 3A 1000V DO-15
Supplier:
DIOTEC
Matchcode:
1N5408KR
Rutronik No.:
DLGL6538
Unit Pack:
4000
MOQ:
4000
package:
DO-15
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 1000 V
- U(F)
- 1.1 V
- T(j)max
- 175 °C
- T(rr)
- 1500 ns
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- DO-15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.