1.5KE350CA


image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 350V DO201
Supplier:
DIOTEC
Matchcode:
1.5KE350CA
Rutronik No.:
DTRL12988
Unit Pack:
1
MOQ:
1
package:
DO201
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO201
- PowerDissipati
- 1,5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 350 V
- Automotive
- NO
- Clamping voltag
- 482 V
- Stand-off V Vwm
- 300 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.