DIO6073QN24


Description:
3-Channel PMU, 36V Buck/18V Boost QFN
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO6073QN24
Rutronik No.:
ICDCDC6506
Unit Pack:
5000
MOQ:
5000
package:
QFN3*4-24
Packaging:
REEL
- Type
- BUCK/BOOST
- V(cc)
- 18 V
- V(in)max
- 36 V
- V(out)
- 3.3 V
- f(s)
- 630000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- QFN3*4-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.