DIO5840JCN10


image shown is a representation only
Description:
Bat Charger 32V 1A DFN 2*2
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO5840JCN10
Rutronik No.:
ICPWM9204
Unit Pack:
3000
MOQ:
3000
package:
DFN2*2-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(in)min
- -0,3 V
- V(in)max
- 36 V
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- DFN2*2-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.