DIO5661ST6


image shown is a representation only
Description:
LEDDr 5,5V 1.1 MHz SOT-23-6
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO5661ST6
Rutronik No.:
LEDDRV1696
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- White LED
- Power
- 0.526 W
- Input voltage
- 2.7 to 5.5 V
- Output current
- 1300 mA
- Oper.temp.
- - 40to+ 85 °
- Automotive
- NO
- Package
- SOT-23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.