DIO5508XS8


image shown is a representation only
Description:
Bat Charger 4,2V 1A EP-SOIC8
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO5508XS8
Rutronik No.:
ICPWM8942
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.