DIO32220MP10


image shown is a representation only
Description:
LSS 6000mOhm 5.5V MSOP-10 SMD
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO32220MP10
Rutronik No.:
ICIFP46701
Unit Pack:
3000
MOQ:
6000
package:
MSOP-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- MSOP-10
- Channels
- 2
- R(on,typ)/Ch
- 6000 mOhm
- V(op,min)
- 2,7 V
- V(op,max)
- 5,5 V
- I(lim,max)/Ch
- 0,05 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 0,6 V
- V(in,max)
- 1,2 V
- V(op,abs,max)
- 6,0 V
- t(off)
- 0,005 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- Cell-phone
- t(on)
- 0,01 µs
- Automotive
- NO
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.