ZXTR2012P5-13


image shown is a representation only
Description:
LDO VREG 12V 40mA PowerDI5
Supplier:
DIODES INC
Matchcode:
ZXTR2012P5-13
Rutronik No.:
ICSPR10276
Unit Pack:
5000
MOQ:
5000
package:
PowerDI5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 12 V
- Output current
- 0,5 A
- Input Voltage
- 100 V
- Package
- PowerDI5
- Automotive
- AEC-Q(101)
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0,4 mA
- Op.Temp R.max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.