- Home
- Semiconductors
- Smart Switches
- DIODES INC Smart Switches
image shown is a representation only
HS-Pw. Switch 28V 90mOhm SO-8EP
Supplier:
DIODES INC
Matchcode:
ZXMS81090SP-13
Rutronik No.:
ICIFP46631
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
- Automotive
-
NO
- Mounting
-
SMD
- Package
-
SO-8EP
- Channels
-
1
- R(on,typ)/Ch
-
90 mOhm
- V(op,min)
-
5 V
- V(op,max)
-
28 V
- I(lim,min)/Ch
-
3 A
- I(lim,max)/Ch
-
3 A
- Diagnostics
-
Yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
IntelliFET
- V(in,min)
-
0.3 V
- V(in,max)
-
6 V
- V(op,abs,max)
-
28 V
- t(off)
-
300 µs
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- Application
-
Automotive
- t(on)
-
230 µs
- Automotive
-
Yes
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HS-Pw. Switch 28V 200mOhm...
package:
SO-8EP
Packaging:
REEL
HS-Pw. Switch 28V 75mOhm...
package:
SO-14EP
Packaging:
REEL
HS-Pw. Switch 28V 100mOhm...
package:
SO-14EP
Packaging:
REEL
HS-Pw. Switch 28V 150mOhm...
package:
SO-14EP
Packaging:
REEL
HSS 35mOhm 62V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
Slew Rate Switch 99mOhm 28V...
package:
DFN-10
Packaging:
REEL
HSS 50mOhm 5,5V SOT25
package:
SOT25
Packaging:
REEL
HSS 70mOhm 34V SO-8 SMD
package:
SO-8
Packaging:
REEL
HSS 40mOhm 5,5V 3A USB TSOT26
package:
TSOT26
Packaging:
REEL
HSS 90Ohm 34V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
Previous
Next