ZXMS6008FFQ-7


image shown is a representation only
Description:
LSS 700mOhm 60V SOT23F SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6008FFQ-7
Rutronik No.:
ICIFP46597
Unit Pack:
3000
MOQ:
3000
package:
SOT23F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(101)
- Mounting
- SMD
- Package
- SOT23F
- Channels
- 1
- R(on,typ)/Ch
- 700 mOhm
- V(op,max)
- 60 V
- I(lim,max)/Ch
- 1.8 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- IntelliFET
- V(in,min)
- -0,5 V
- V(in,max)
- 6 V
- t(off)
- 45 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- 12V/24V
- t(on)
- 5 µs
- Automotive
- Yes
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.