ZXMS6006DT8QTA
image shown is a representation only
Description:
2xLSS 85mOhm 60V SM-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6006DT8QTA
Rutronik No.:
ICIFP46602
Unit Pack:
1000
MOQ:
1000
package:
SM-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(101)
- Mounting
- SMD
- Package
- SM-8
- Channels
- 2
- R(on,typ)/Ch
- 85 mOhm
- V(op,max)
- 60 V
- I(lim,max)/Ch
- 11 A
- Diagnostics
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- INTELLIFET
- V(in,min)
- -0,5 V
- V(in,max)
- 6 V
- t(off)
- 34 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Driverpart
- t(on)
- 8.6 µs
- Automotive
- Yes
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.