ZXMS6005DGTA
image shown is a representation only
Description:
LSS IntelliFET 60V 200mO SOT223
Supplier:
DIODES INC
Matchcode:
ZXMS6005DGTA
Rutronik No.:
ICIFP46502
Unit Pack:
1000
MOQ:
1000
package:
SOT223
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,max)
- 60 V
- I(lim,max)/Ch
- 2 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 0 V
- V(in,max)
- 6 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- 12V/24V
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.