ZXMS6004FFQTA
image shown is a representation only
Description:
LSS 550mOhm 60V SOT23 SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6004FFQTA
Rutronik No.:
ICIFP46316
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT23-3
- Channels
- 1
- R(on,typ)/Ch
- 550 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 1 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.