ZXMP3A16DN8TA
image shown is a representation only
Description:
DUALMOS -30V 45mOhm -5.5A SO-8
Supplier:
DIODES INC
Matchcode:
ZXMP3A16DN8TA
Rutronik No.:
TMOSP10221
Unit Pack:
500
MOQ:
500
package:
SO-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 5.5 A
- RDS(on)at 10V
- 45 mOhm
- Q(g)
- 17.2 nC
- P(tot)
- 1.25 W
- Mounting
- SMD
- Technology
- P-CH
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.