ZXMP10A13FQTA
image shown is a representation only
Description:
P-CH -100V -0,7A 1000mOhm SOT23
Supplier:
DIODES INC
Matchcode:
ZXMP10A13FQTA
Rutronik No.:
TMOS1910
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 0,7 A
- RDS(on)at 10V
- 1000 mOhm
- Q(g)
- 1,8 nC
- P(tot)
- 0,625 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.