ZXMN10A11GTA


image shown is a representation only
Description:
N-CH MOS-FET 2,4A 100V SOT223
Supplier:
DIODES INC
Matchcode:
ZXMN10A11GTA
Rutronik No.:
TMOSS6707
Unit Pack:
1000
MOQ:
1000
package:
SOT-223
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2.4 A
- RDS(on)at 10V
- 105 mOhm
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.