ZXLD1356QET5TA
image shown is a representation only
Description:
LEDDr 60V 550mA TSOT25-5 SMD
Supplier:
DIODES INC
Matchcode:
ZXLD1356QET5TA
Rutronik No.:
LEDDRV1775
Unit Pack:
3000
MOQ:
3000
package:
TSOT23-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(in)max
- 60 V
- V(out)
- 60 V
- I(out)
- 0.55 A
- Package
- TSOT23-5
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 100000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.