ZXGD3111N7TC


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRV
- Channels
- 1
- V(op,min)
- -3 V
- V(op,max)
- 200 V
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -50 °C
- T(j,max)
- 150 °C
- t(on)
- 0.695 µS
- t(off)
- 0.131 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
200V ACTIVE OR-ING FET CONTROLLER
ZXGD3111N7 is a 200V Active OR-ing MOSFET controller designed for driving a very low RDS(ON) Power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency.
The ZXGD3111N7 can be used on both high-side and low-side power supply units (PSU) with rails up to ±200V. It enables very low RDS(ON) MOSFETs to operate as ideal diodes as the turn-off threshold is only 3mV with ±2mV tolerance. In the typical 48V configuration, the standby power consumption is
- Active OR-ing Controller in:
- (N + 1) Redundant Power Supplies
- Telecom and Networking
- Data Centers and Servers
- Active OR-ing MOSFET Controller for High- or Low-Side PSU
- Ideal Diode to Reduce Forward Voltage Drop
- -3mV Typical Turn-Off Threshold with ±2mV Tolerance
- 200V Drain Voltage Rating
- 25V VCC Rating
- <50mW Standby Power with Quiescent Supply Current <1mA
- <600ns Turn-Off Time to Minimize Reverse Current
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony free. “Green” Device
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.