ZXGD3107N8TC


image shown is a representation only
Description:
SYNC.MOSFET CONTR.40V SO-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXGD3107N8TC
Rutronik No.:
ICPWM8111
Unit Pack:
2500
MOQ:
2500
package:
SM-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MosFETDr
- V(in)max
- 15 V
- I(out)
- 4 A
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- SM-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.