ZXGD3105N8TC


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Syn MOSFET
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,max)
- 15 V
- Mounting
- 150
- Diagnostics
- 1.2
- I(lim,max)/Ch
- 0.118 A
- V(in,min)
- 0.014 V
- t(on)
- NA µS
- Technology
- N
- Automotive
- AEC-Q(100)
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Synchronous Controller
ZXGD3105N8 synchronous controller is designed for driving a MOSFET as an ideal rectifier. This is to replace a diode for increasing the power transfer efficiency. The device is comprised of a differential amplifier detector stage and high current driver. The detector monitors the reverse voltage of the MOSFET such that if body diode conduction occurs a positive voltage is applied to the MOSFET’s Gate pin. Once the positive voltage is applied to the Gate the MOSFET switches on allowing reverse current flow. The detectors’ output voltage is then proportional to the MOSFET Drain-Source voltage and this is applied to the Gate via the driver. This action provides a rapid MOSFET turn off as Drain current decays to zero.
Flyback and Resonant Converters in:
- Low Voltage AC / DC Adaptors
- Set Top Box
- Computing Power Supplies - ATX and Server PSU
- Low Voltage DC / DC conversion
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.