ZXGD3103N8TC


image shown is a representation only
Description:
MosFETDr 15V 2.5A SO-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXGD3103N8TC
Rutronik No.:
ICIFP45331
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Syn MOSFET
- V(op,min)
- 5 V
- V(op,max)
- 15 V
- R(on,typ)/Ch
- 2.5 mOhm
- Mounting
- 150
- V(in,max)
- NPN/PNP V
- t(on)
- NAN µS
- t(off)
- N µS
- Technology
- N
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.