ZXGD3101T8TA


Description:
MosFETDr 15V 4.0A SM-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXGD3101T8TA
Rutronik No.:
ICPWM7113
Unit Pack:
1000
MOQ:
1000
package:
SM-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MosFETDr
- V(op,min)
- 15 V
- V(op,abs,max)
- 4 V
- Automotive
- NO
- Package
- SM-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ZXGD3103N8TCMosFETDr 15V 2.5A SO-8 SMD Part No.: ICIFP45331 package: SO-8 Packaging: REEL |
Unit Price
0,5542 $
Unit Pack
2500
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|