ZXGD3009E6TA


image shown is a representation only
Description:
GATE DRIVER 1A 40V SOT26
Supplier:
DIODES INC
Matchcode:
ZXGD3009E6TA
Rutronik No.:
ICGDRV1490
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 40 V
- Diagnostics
- NO
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- SOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.