ZXGD3009DYTA


image shown is a representation only
Description:
GATE DRIVER 1A 40V SOT363
Supplier:
DIODES INC
Matchcode:
ZXGD3009DYTA
Rutronik No.:
ICGDRV1106
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 40 V
- Diagnostics
- NO
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- SOT363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
40V, 1A, Gate Driver, SOT363
Application
Power MOSFET Gate Driving in:
- Power Supplies
- DC-DC Converters
- Amplifier output stages
- High-Gain Buffer with Typically 500mA Output from 10mA Input
- Emitter-Follower that is Rugged to Latch-Up / Shoot-Through Issues
- Wide Supply Voltage to Minimize On-Losses
- Separate Source and Sink Outputs for Independent Control of MOSFET Turn-On and Turn-Off Times
- Optimized Pin-Out to Simplify PCB Layout and Reduce Parasitic Trace Inductances
- Near-Zero Quiescent Supply Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.