ZXGD3006E6QTA


image shown is a representation only
Description:
1x MOSFETDr 40V 10A AECQ SOT26
Supplier:
DIODES INC
Matchcode:
ZXGD3006E6QTA
Rutronik No.:
ICIFP46371
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- R(on,typ)/Ch
- 4 mOhm
- I(lim,min)/Ch
- NO A
- Mounting
- 150
- Diagnostics
- 10
- T(j,max)
- 40 °C
- t(on)
- N µS
- t(off)
- N µS
- Technology
- N
- Automotive
- AEC-Q(101)
- Package
- SOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.