ZXGD3003E6QTA


image shown is a representation only
Description:
1xMOSFETDr 5.0A 40V SOT-26
Supplier:
DIODES INC
Matchcode:
ZXGD3003E6QTA
Rutronik No.:
ICGDRV1515
Unit Pack:
3000
MOQ:
3000
package:
SOT-26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- SOT-26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.