ZXCT1107SA-7


image shown is a representation only
Description:
I-MonIC SOT23-3 SMD
Supplier:
DIODES INC
Matchcode:
ZXCT1107SA-7
Rutronik No.:
ICIN2333
Unit Pack:
1
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
- Package
- SOT23-3
- Optimisation
- LowPower
- R2R
- No
- Vcc(min)
- 2,5 V
- Shutdown
- No
- Vcc(max)
- 36 V
- GBW
- 0,65 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Output current
- 0,8 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8,12 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.