ZXCT1084QE5TA


image shown is a representation only
Description:
High Voltage High-side I-MonIC
Supplier:
DIODES INC
Matchcode:
ZXCT1084QE5TA
Rutronik No.:
ICOP7785
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Response time
- 7 µs
- Channels
- NO
- Package
- SOT25
- Optimisation
- NO
- Vcc(min)
- 2,7 V
- Shutdown
- NO
- Vcc(max)
- 60 V
- GBW
- 0,2 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 2,5 mV
- Noise
- 1,2 nV/rtHz
- Input bias
- 10 pA
- Output current
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8,4 mm²
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.