ZXCT1084E5TA


image shown is a representation only
Description:
I-MonIC HS HV 60V SOT25 SMD
Supplier:
DIODES INC
Matchcode:
ZXCT1084E5TA
Rutronik No.:
ICOP7135
Unit Pack:
3000
MOQ:
3000
package:
SOT25-5
Packaging:
REEL
- Package
- SOT25-5
- Optimisation
- HighSide
- R2R
- No
- Vcc(min)
- 2.7 V
- Shutdown
- No
- Vcc(max)
- 60 V
- GBW
- 200 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.