ZXCT1023DFGTA


image shown is a representation only
Description:
I-MonIC TDFN1218 SMD
Supplier:
DIODES INC
Matchcode:
ZXCT1023DFGTA
Rutronik No.:
ICIN2812
Unit Pack:
3000
MOQ:
3000
package:
TDFN1218
Packaging:
REEL
- Channels
- no
- Package
- TDFN1218
- Optimisation
- no
- R2R
- 1
- Vcc(min)
- 2.5 V
- Vcc(max)
- 20 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.