ZVN4525ZTA


image shown is a representation only
Description:
N-CH MOS-FET 0,24A 250V SOT89
Supplier:
DIODES INC
Matchcode:
ZVN4525Z
Rutronik No.:
TMOSS6501
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 0.24 A
- RDS(on)at 10V
- 8500 mOhm
- P(tot)
- 1.2 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.