ZTX601
image shown is a representation only
Description:
NPN DARLING.160V 1A TO92 E-LINE
Supplier:
DIODES INC
Matchcode:
ZTX601
Rutronik No.:
TDSTD8225
Unit Pack:
4000
MOQ:
4000
package:
TO92
Packaging:
BULK
- Package
- TO92
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 160 V
- P(tot)
- 1 W
- V(CBO)
- 180 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.