ZRB500F01TA


image shown is a representation only
Description:
VOLTAGE REF. 5V +/-3%,+-2%, 1% SOT23
Supplier:
DIODES INC
Matchcode:
ZRB500F01TA
Rutronik No.:
STVREF1181
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Drift
- 15 ppm/°C
- V out
- 5.0 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMT
- Footprint
- 7,5 mm²
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.