ZMR330FTA


image shown is a representation only
Description:
VREG POS 3.3V 50mA SOT23
Supplier:
DIODES INC
Matchcode:
ZMR330FTA
Rutronik No.:
ICSPR8607
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
- Type
- LINEAR
- Mode
- POS
- Output voltage
- 3,3 V
- Output current
- 0,05 A
- Input voltage
- 25 V
- Quiescent curre
- 6,0 mA
- Overtemp.prot.
- YES
- Op.temp.R.min
- -55 °C
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.