ZLDO1117QG33TA
Description:
LDO.VREG 3,3V 1A SOT223 AECQ
Supplier:
DIODES INC
Matchcode:
LD1117QG33TA
Rutronik No.:
ICSPR9626
Unit Pack:
1000
MOQ:
1000
package:
SOT223-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 1 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 15 V
- Dropout Voltage
- 1100 mV
- Quiescent curre
- 5 mA
- Automotive
- AEC-Q(100)
- Package
- SOT223-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.